help desk software
Image is representational - see mfr. specs

1.14.001.551/0000

RAFI INC

RACON 12 i - Tactile switch, solder terminals for PCB, red

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
RACON 12 i - Tactile switch, solder terminals for PCB, red
Search Keywords: 1140015510000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RAFI INC
  • Part No:
    1.14.001.551/0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    45
  • Pole Throw Configuration:
    SPST
  • Body Orientation:
    Straight
  • Maximum Current Rating:
    0.1 A
  • Mounting:
    Through Hole
  • Switch Configuration:
    N.O.
  • Terminal Type:
    PC Pins
  • Total Travel:
    N/A
  • Dimension:
    11.35mm x 11.35mm x 9.7 mm
  • Actuator Style:
    Square Button
  • Operating Force:
    3.3 N
  • Illumination Type:
    LED
  • Illumination Color:
    Red
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
68
8 Weeks can ship 1/14/26
Backorder
Price (USD)
Qty
Unit Price
68
$16.46
135
$10.20
203
$8.06
270 +
$7.90
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments