- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keyboard Switches ›
- 1.12.000.501/0000
Description
+
KN 19 - Short-travel main switch, 2-pole
Search Keywords: 1120005010000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:1.12.000.501/0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Pole Throw Configuration:4PDT
-
Body Orientation:Straight
-
Maximum Current Rating:10 A
-
Mounting:Through Hole
-
Switch Configuration:N.O./N.C.
-
Terminal Type:PC Pins
-
Total Travel:0.55 mm
-
Dimension:37.8 x 18.8 x 9.7 mm
-
Actuator Style:Square Button
-
Operating Force:9 N
-
Illumination Type:N/R
-
Illumination Color:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Can Ship immediately
Minimum Order Quantity:
12
Order Increment:
12
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
12
$17.09
36
$16.59
60
$13.87
108
$13.50
252
$10.26
504
$9.19
1,008 +
$8.48
Click for Quote
Log in
to unlock special pricing