- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keyboard Switches ›
- 1.12.000.001/0000
Description
+
KN 19 - Short-travel main switch, 1-pole
Search Keywords: 1120000010000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:1.12.000.001/0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Pole Throw Configuration:SPST
-
Body Orientation:Straight
-
Maximum Current Rating:0.1 A
-
Mounting:Through Hole
-
Switch Configuration:N.O.
-
Terminal Type:PC Pins
-
Total Travel:N/A
-
Dimension:37.8mm x 18.8mm x 9.7 mm
-
Actuator Style:Square Button
-
Operating Force:9 N
-
Illumination Type:LED
-
Illumination Color:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Can Ship immediately
Minimum Order Quantity:
12
Order Increment:
12
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
12
$21.63
36
$20.38
60
$17.04
108
$16.11
252
$12.25
504
$10.81
1,008 +
$9.90
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT