- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Emergency Stop Switches ›
- 1.11.031.001/0000
Description
+
Emergency Stop, 30 E, M12, Round Collar, 2 NC, Gold, M12 4-Pin A-Coded, Reset By Rotating, Mushroom Head Red, Arrows Red
Search Keywords: 1110310010000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:1.11.031.001/0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Actuator Diameter:30 mm
-
Actuator Color:Red13475
-
Pole Throw Configuration:DPST13502
-
Illumination Type:N/R
-
Illumination Color:N/R
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:35 V
-
Maximum Current Rating:0.1@35VDC A
-
Terminal Type:Connector13509
-
IP Rating:IP65/IP6713488
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
2
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
2
$117.55
6
$115.79
10
$110.83
20
$95.09
50
$84.37
100 +
$76.75
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT