- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- 1.10.119.467/0000
Description
+
Priority keylock switch - rectangular collar
Search Keywords: 1101194670000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:1.10.119.467/0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Number of Positions:4
-
Angle of Throw:90 °
-
Key Removable Positions:0,1,2,3
-
Switch Configuration:N.O./N.C.
-
Pole Throw Configuration:SP3T
-
Contact Rating @ Voltage:0.1 A
-
Terminal Type:Solder
-
Bezel Style:Rectangular
-
Operating Temperature:-25 to 70 °C
-
Body Orientation:Straight
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
1
$85.052
2
$77.320
6
$73.620
21
$70.280
53
$67.230
157 +
$64.420
Click for Quote
Log in
to unlock special pricing