- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- 1.10.118.513/0000
Description
+
Keylock switch - round collar
Search Keywords: 1101185130000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:1.10.118.513/0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Number of Positions:3
-
Angle of Throw:90 °
-
Key Removable Positions:0
-
Switch Configuration:N.O./N.C.
-
Pole Throw Configuration:SPDT
-
Contact Rating @ Voltage:0.1 A
-
Terminal Type:Solder
-
Bezel Style:Round
-
Operating Temperature:-25 to 70 °C
-
Body Orientation:Straight
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$63.96
7
$60.91
26
$58.14
64
$55.62
190 +
$53.30
Click for Quote
Log in
to unlock special pricing