- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- 1.10.117.617/0000
RAFI INC
1.10.117.617/0000
Switch Keylock SP3T 0.1A 35V
Ask the Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Keylock SP3T 0.1A 35V
Search Keywords: 1101176170000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:1.10.117.617/0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
Supplier Standard Pack:
2
Frequently Asked Questions
Is 1.10.117.617/0000 RoHS compliant?
Yes, 1.10.117.617/0000 is RoHS compliant.
What is the lead time for 1.10.117.617/0000?
The standard lead time for 1.10.117.617/0000 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
3
$106.22
5
$95.60
8
$83.65
10 +
$81.97
Click for Quote
Log in
to unlock special pricing