- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 1.10.107.011/0404
Description
+
Pushbutton non-illuminated - mounting hole diameter 9.1 mm, yellow
Search Keywords: 1101070110404
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:1.10.107.011/0404
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:0.1 A
-
Actuator Style:Round Button
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Minimum Order Quantity:
10
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
10
$7.15
30
$5.81
100
$5.55
250
$4.79
500
$4.23
1,000
$3.84
2,500
$3.53
5,000 +
$3.48
Click for Quote
Log in
to unlock special pricing