Image is representational - see manufacturer specifications

RAFI INC Authorized Distributor

1.10.107.011/0301

Pushbutton non-illuminated - mounting hole diameter 9.1 mm, red

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pushbutton non-illuminated - mounting hole diameter 9.1 mm, red
Search Keywords: 1101070110301
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RAFI INC
Part No: 1.10.107.011/0301
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509031
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Mounting: Panel Mount
Pole Throw Configuration: SPST
Bushing Type: Threaded
Switch Configuration: N.O.
Contact Rating @ Voltage: 0.1 A
Actuator Style: Round Button
Illumination: N/R
Terminal Type: Solder
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1.10.107.011/0301 RoHS compliant?
Yes, 1.10.107.011/0301 is RoHS compliant.
What is the lead time for 1.10.107.011/0301?
The standard lead time for 1.10.107.011/0301 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks can ship 2/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$11.67
30
$10.09
50
$9.41
100
$9.14
250
$8.32
500
$8.08
1,000 +
$8.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!