help desk software
Image is representational - see mfr. specs

1.10.102.001/0301

RAFI INC

Pushbutton non-illuminated - mounting hole diameter 16.2 mm, 1 NO, red

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Pushbutton non-illuminated - mounting hole diameter 16.2 mm, 1 NO, red
Search Keywords: 1101020010301
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RAFI INC
  • Part No:
    1.10.102.001/0301
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544429090
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPST
  • Bushing Type:
    Threaded
  • Switch Configuration:
    N.O.
  • Contact Rating @ Voltage:
    2 A
  • Actuator Style:
    Round Button
  • Illumination:
    N/R
  • Terminal Type:
    Screw
  • Body Orientation:
    Straight
  • Dimension:
    20mm x 20mm x 50mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
12 Weeks can ship 2/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$14.45
10
$14.24
25
$14.03
50
$10.52
75
$9.81
100 +
$9.62
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments