- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1.10102.001/0104
Description
+
SWITCH PUSH SPST-NO 2A 250V
Search Keywords: 1101020010104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:1.10102.001/0104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
You may purchase all in-stock quantity of 2
Stock lot only:
2
Minimum Order Quantity:
4
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$24.684
4
$22.440
18
$21.370
72
$20.400
180
$19.510
540 +
$18.700
Click for Quote
Log in
to unlock special pricing