- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly USB ›
- 1.10.099.002/0011
Description
+
USB, Round Collar, Front-Ring Black, USB 3.0 type A with Cable 55 cm
Search Keywords: 1100990020011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:1.10.099.002/0011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Cable Length:0.55 m
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
2
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2
$75.83
6
$70.17
10
$70.00
26
$58.98
50
$54.87
100
$50.08
250 +
$46.95
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT