help desk software
Image is representational - see mfr. specs

1.10.011.001/0551

RAFI INC

RAMO 22 T - Pushbutton, green, collar round, M12

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
RAMO 22 T - Pushbutton, green, collar round, M12
Search Keywords: 1100110010551
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RAFI INC
  • Part No:
    1.10.011.001/0551
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • COO:
    HU
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Mounting:
    Panel Mount13759
  • Pole Throw Configuration:
    SPST13761
  • Bushing Type:
    Threaded13741
  • Switch Configuration:
    N.O.13768
  • Contact Rating @ Voltage:
    113752A
  • Actuator Style:
    Round Button13737
  • Illumination:
    N/R
  • Terminal Type:
    Connector13770
  • Body Orientation:
    Straight13740
  • Dimension:
    29.8mm x 29.8mm x 4013763mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks can ship 2/12/26
Backorder
Price (USD)
Qty
Unit Price
1
$79.79
5
$71.19
10
$69.07
30
$63.39
50
$62.44
100
$56.66
250 +
$52.04
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments