- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 1.10.001.151/0104
Description
+
Pushbutton non-illuminated - mounting hole diameter 15.2 mm, screw terminals, 1 NC, black
Search Keywords: 1100011510104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:1.10.001.151/0104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.,N.C.
-
Contact Rating @ Voltage:0.7A@250 VAC
-
Actuator Style:Round Button
-
Illumination:N/R
-
Terminal Type:Screw
-
Body Orientation:Straight
-
Dimension:19 x 19 x 29.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
223
Ships today, if you order in
Minimum Order Quantity:
5
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
5
$5.15
25
$4.92
100
$4.72
300
$4.22
500
$4.15
1,000
$3.80
2,500 +
$3.47
Click for Quote
Log in
to unlock special pricing