- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 1.10.001.011/0301
RAFI INC
1.10.001.011/0301
Pushbutton non-illuminated - mounting hole diameter 15.2 mm, quick-connect terminals, 1 NO, red
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Pushbutton non-illuminated - mounting hole diameter 15.2 mm, quick-connect terminals, 1 NO, red
Search Keywords: 1100010110301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:1.10.001.011/0301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.,N.C.
-
Contact Rating @ Voltage:0.7A@250 VAC
-
Actuator Style:Round Button
-
Illumination:N/R
-
Terminal Type:Screw
-
Body Orientation:Straight
-
Dimension:19 x 19 x 29.7 mm
Product Guides
+
Frequently Asked Questions
Is 1.10.001.011/0301 RoHS compliant?
Yes, 1.10.001.011/0301 is RoHS compliant.
What is the lead time for 1.10.001.011/0301?
The standard lead time for 1.10.001.011/0301 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
85
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
12 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
10
$11.63
25
$11.60
50
$8.70
75
$8.12
100 +
$7.96
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT