Image is representational - see manufacturer specifications

RAFI INC Authorized Distributor

1.10.001.001/0507

Pushbutton non-illuminated - mounting hole diameter 15.2 mm, screw terminals, 1 NO, green

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pushbutton non-illuminated - mounting hole diameter 15.2 mm, screw terminals, 1 NO, green
Search Keywords: 1100010010507
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RAFI INC
  • Part No:
    1.10.001.001/0507
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPST
  • Bushing Type:
    Threaded
  • Switch Configuration:
    N.O.,N.C.
  • Contact Rating @ Voltage:
    0.7A@250 VAC
  • Actuator Style:
    Round Button
  • Illumination:
    N/R
  • Terminal Type:
    Screw
  • Body Orientation:
    Straight
  • Dimension:
    19 x 19 x 29.7 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1.10.001.001/0507 RoHS compliant?
Yes, 1.10.001.001/0507 is RoHS compliant.
What is the lead time for 1.10.001.001/0507?
The standard lead time for 1.10.001.001/0507 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 164
Ships today, if you order in
Minimum Order Quantity:
5
12 Weeks can ship 12/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$9.35
25
$6.77
50
$6.56
100
$6.29
300
$6.22
500
$6.21
1,000 +
$6.19
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!