- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 1.10.001.001/0104
RAFI INC
1.10.001.001/0104
Pushbutton non-illuminated - mounting hole diameter 15.2 mm, screw terminals, 1 NO, black
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RAFI INC |
| Part No: | 1.10.001.001/0104 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509031 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Mounting: | Panel Mount |
| Pole Throw Configuration: | SPST |
| Bushing Type: | Threaded |
| Switch Configuration: | N.O.,N.C. |
| Contact Rating @ Voltage: | 0.7A@250 VAC |
| Actuator Style: | Round Button |
| Illumination: | N/R |
| Terminal Type: | Screw |
| Body Orientation: | Straight |
| Dimension: | 19 x 19 x 29.7 mm |