Image is representational - see manufacturer specifications

RAFI INC Authorized Distributor

1.01.102.011/0301

Pushbutton non-illuminated - mounting hole diameter 18.2 mm, screw terminals, 1 NC + 1 NO, red

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pushbutton non-illuminated - mounting hole diameter 18.2 mm, screw terminals, 1 NC + 1 NO, red
Search Keywords: 1011020110301
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RAFI INC
  • Part No:
    1.01.102.011/0301
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    DPST
  • Bushing Type:
    Threaded
  • Switch Configuration:
    N.O./N.C.
  • Contact Rating @ Voltage:
    2 A
  • Actuator Style:
    Round Button
  • Illumination:
    N/R
  • Terminal Type:
    Screw
  • Body Orientation:
    Straight
  • Dimension:
    22mm x 22mm x 44.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1.01.102.011/0301 RoHS compliant?
Yes, 1.01.102.011/0301 is RoHS compliant.
What is the lead time for 1.01.102.011/0301?
The standard lead time for 1.01.102.011/0301 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Can Ship immediately
12 Weeks can ship 12/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$31.95
5
$29.90
10
$29.02
25
$27.86
50
$26.98
100
$26.09
300 +
$23.54
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!