Image is representational - see manufacturer specifications

RAFI INC Authorized Distributor

1.01.102.011/0205

Pushbutton non-illuminated - mounting hole diameter 18.2 mm, screw terminals, 1 NC + 1 NO, white

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pushbutton non-illuminated - mounting hole diameter 18.2 mm, screw terminals, 1 NC + 1 NO, white
Search Keywords: 1011020110205
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RAFI INC
Part No: 1.01.102.011/0205
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509031
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Panel Mount
Pole Throw Configuration: DPST
Bushing Type: Threaded
Switch Configuration: N.O./N.C.
Contact Rating @ Voltage: 2 A
Actuator Style: Round Button
Illumination: N/R
Terminal Type: Screw
Body Orientation: Straight
Dimension: 22mm x 22mm x 44.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1.01.102.011/0205 RoHS compliant?
Yes, 1.01.102.011/0205 is RoHS compliant.
What is the lead time for 1.01.102.011/0205?
The standard lead time for 1.01.102.011/0205 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 75
Ships today, if you order in
MOQ for out of Stock Qty:
25
12 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$46.76
5
$45.21
10
$42.17
25
$41.28
50
$27.22
75
$27.15
100 +
$27.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!