- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- NAS1831C4C18
RAF
NAS1831C4C18
Standoff Hex F/F 6-32-THD Corrosion Resistant Steel Passivated AMS2700
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Standoff Hex F/F 6-32-THD Corrosion Resistant Steel Passivated AMS2700
Search Keywords: NAS1831C4C18
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:NAS1831C4C18
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Finish:Passivated AMS270013195
-
Body Length:N/A
-
Outer Diameter:N/R
-
Type:Hex13202
-
Material:Corrosion Resistant Steel13197
-
Thread Size:#6-3213201
Product Guides
+
Frequently Asked Questions
Is NAS1831C4C18 RoHS compliant?
Yes, NAS1831C4C18 is RoHS compliant.
What is the lead time for NAS1831C4C18?
The standard lead time for NAS1831C4C18 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
159
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
100
$2.44
300
$1.69
500
$1.44
1,000
$1.40
2,500
$1.39
5,000
$1.37
7,500
$1.36
10,000 +
$1.35
Click for Quote
Log in
to unlock special pricing