- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- M3483-SS
Description
+
Plain Thumb Screw Metric, 13mm HD X 13mm TL X M6 | RAF M3483-SS
Search Keywords: M3483SS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:M3483-SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318152000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
79
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 79
Manufacturer Stock:
696
can ship
Stock lot only:
3
Minimum Order Quantity:
79
Order Increment:
79
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$2.145
79
$1.950
158
$1.910
316
$1.880
553
$1.870
1,027
$1.830
2,528
$1.810
5,056
$1.780
7,505 +
$1.770
Click for Quote
Log in
to unlock special pricing