- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- M2281-8012-SS-0
Description
+
Standoffs Hex M/F 13mm M8 X 1.25 28mm Stainless Steel
Search Keywords: M22818012SS0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:M2281-8012-SS-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318190000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Finish:N/A
-
Body Length:28 mm
-
Outer Diameter:N/R
-
Type:Hex
-
Material:Stainless Steel
-
Thread Size:M8 x 1.25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
5
$14.03
25
$12.72
50
$12.15
100
$9.43
250
$7.58
500
$6.25
1,000 +
$4.77
Click for Quote
Log in
to unlock special pricing