- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- M2193-4007-S
Description
+
Standoff Hex M/F M4 X 0.7-THD 8mm-A/F 9.63mm-LG Steel
Search Keywords: M21934007S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:M2193-4007-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318190000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Finish:N/R
-
Body Length:18 mm
-
Outer Diameter:N/R
-
Type:Hex
-
Material:Steel
-
Thread Size:M4 x 0.7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
66
can ship
Minimum Order Quantity:
10
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
10
$2.598
25
$2.468
54
$2.344
100
$1.566
250
$1.365
500
$1.122
1,000
$0.516
2,500 +
$0.406
Click for Quote
Log in
to unlock special pricing