Image is representational - see manufacturer specifications

RAF Authorized Distributor

M2157-3005-SS

Standoff Hex M/F M3 X 0.5-THD 6mm-A/F 4.76mm-LG Stainless Steel Plain

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Standoff Hex M/F M3 X 0.5-THD 6mm-A/F 4.76mm-LG Stainless Steel Plain
Search Keywords: M21573005SS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RAF
Part No: M2157-3005-SS
Unit of Measure: Per Each
RoHS: Yes
HTS: 7318190000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Finish: Plain
Body Length: 22 mm
Outer Diameter: N/R
Type: Hex
Material: Stainless Steel
Thread Size: M3 x 0.5
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is M2157-3005-SS RoHS compliant?
Yes, M2157-3005-SS is RoHS compliant.
What is the lead time for M2157-3005-SS?
The standard lead time for M2157-3005-SS is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
13 Weeks can ship 2/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$3.47
25
$2.75
100
$2.40
250
$2.22
500
$2.15
1,000
$2.01
2,500
$2.00
5,000 +
$1.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!