- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- M2155-3005-B-12
RAF
M2155-3005-B-12
Standoffs Hex Male-Female M/F 6mm M3 X 0.5 20mm Brass Zinc Clear Chromate ASTM -B-633
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Standoffs Hex Male-Female M/F 6mm M3 X 0.5 20mm Brass Zinc Clear Chromate ASTM -B-633
Search Keywords: M21553005B12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:M2155-3005-B-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
596 -
Finish:Zinc Clear Chromate ASTM -B-633
-
Body Length:20 mm
-
Outer Diameter:N/R
-
Type:Hex Male-Female
-
Material:Brass
-
Thread Size:M3 x 0.5
Product Guides
+
Frequently Asked Questions
Is M2155-3005-B-12 RoHS compliant?
Yes, M2155-3005-B-12 is RoHS compliant.
What is the lead time for M2155-3005-B-12?
The standard lead time for M2155-3005-B-12 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
11 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
5
$2.73
25
$2.59
50
$1.48
100
$0.86
250
$0.77
596
$0.71
1,000 +
$0.68
Click for Quote
Log in
to unlock special pricing