- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- M2148-3005-SS
RAF
M2148-3005-SS
Standoffs Hex Male-Female M/F 6mm M3 X 0.5 13mm Stainless Steel
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Standoffs Hex Male-Female M/F 6mm M3 X 0.5 13mm Stainless Steel
Search Keywords: M21483005SS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:M2148-3005-SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318190000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Finish:N/A
-
Body Length:13 mm
-
Outer Diameter:N/R
-
Type:Hex Male-Female
-
Material:Stainless Steel
-
Thread Size:M3 x 0.5
Product Guides
+
Frequently Asked Questions
Is M2148-3005-SS RoHS compliant?
Yes, M2148-3005-SS is RoHS compliant.
What is the lead time for M2148-3005-SS?
The standard lead time for M2148-3005-SS is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
480
Can Ship immediately
Minimum Order Quantity:
5
11 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
5
$5.66
50
$4.77
100
$2.74
250
$2.13
500
$1.71
1,000
$1.41
2,500
$1.28
5,000 +
$1.12
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT