- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- M2143-3005-N
Description
+
Standoff - Hex - Male-Female - D: 6mm - L: 8mm - TH: M3 X 0.5 - Nylon
Search Keywords: M21433005N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:M2143-3005-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
109
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
108
Can Ship immediately
Buy all 108 in-stock or the regular minimum order quantity of 109
Manufacturer Stock:
721
can ship
Stock lot only:
108
Minimum Order Quantity:
109
Order Increment:
109
11 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$1.562
109
$1.420
327
$1.370
545
$1.350
1,090
$1.320
2,507
$1.290
5,014
$1.260
7,521 +
$1.240
Click for Quote
Log in
to unlock special pricing