Image is representational - see manufacturer specifications

RAF Authorized Distributor

M2103-3005-SS

Standoff Hex M/F M3 X 0.5-THD 4.5mm-A/F Stainless Steel Plain

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Standoff Hex M/F M3 X 0.5-THD 4.5mm-A/F Stainless Steel Plain
Search Keywords: M21033005SS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RAF
Part No: M2103-3005-SS
Unit of Measure: Per Each
RoHS: Yes
HTS: 7318190000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 261
Finish: Plain
Body Length: 8 mm
Outer Diameter: N/R
Type: Hex
Material: Stainless Steel
Thread Size: M3 x 0.5
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is M2103-3005-SS RoHS compliant?
Yes, M2103-3005-SS is RoHS compliant.
What is the lead time for M2103-3005-SS?
The standard lead time for M2103-3005-SS is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,697
Can Ship immediately
Manufacturer Stock:
22,831 can ship
Minimum Order Quantity:
5
6 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$2.76
25
$2.62
50
$1.50
100
$0.87
261
$0.78
500
$0.72
1,000 +
$0.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!