- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- M2101-2545-SS
Description
+
Standoff Hex M/F M2.5 X 0.45-THD 4.5mm-A/F 3.97mm-LG Stainless Steel
Search Keywords: M21012545SS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:M2101-2545-SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318190000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
272 -
Finish:N/R
-
Body Length:6 mm
-
Outer Diameter:N/R
-
Type:Hex
-
Material:Stainless Steel
-
Thread Size:M2.5 x 0.45
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
987
Can Ship immediately
Manufacturer Stock:
3,216
can ship
Minimum Order Quantity:
272
Order Increment:
272
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
272
$0.565
544
$0.552
1,088
$0.540
2,720
$0.529
5,168
$0.528
7,616
$0.522
10,064
$0.521
15,232 +
$0.519
Click for Quote
Log in
to unlock special pricing