- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- M1472-6010-S
Description
+
Standoff Hex F/F M6 X 1-THD 13mm-A/F Steel
Search Keywords: M14726010S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:M1472-6010-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318190000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Finish:N/R
-
Body Length:2513193mm
-
Outer Diameter:N/R
-
Type:Hex13202
-
Material:Steel13197
-
Thread Size:M6 X 113201
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49
Ships today, if you order in
On Order:
27
can ship 6/12/26
Minimum Order Quantity:
5
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$5.58
50
$4.53
100
$3.02
250
$2.52
500
$2.01
1,000
$1.45
2,500
$1.19
5,000 +
$1.07
Click for Quote
Log in
to unlock special pricing