Image is representational - see mfr. specs

M1313-3005-SS

RAF

Standoffs Hex F/F 6mm M3 X 0.5 16mm Stainless Steel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Standoffs Hex F/F 6mm M3 X 0.5 16mm Stainless Steel
Search Keywords: M13133005SS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RAF
  • Part No:
    M1313-3005-SS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7318190000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    166
  • Finish:
    N/A
  • Body Length:
    16 mm
  • Outer Diameter:
    N/R
  • Type:
    Hex
  • Material:
    Stainless Steel
  • Thread Size:
    M3 x 0.5
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 458
Ships today, if you order in
Minimum Order Quantity:
166
Order Increment:
166
11 Weeks can ship 8/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
166
$0.929
332
$0.910
664
$0.891
1,162
$0.876
2,656
$0.853
5,146
$0.835
7,636
$0.824
10,126 +
$0.816
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!