- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- M1301-3005-SS-20
Description
+
Hexagon Female Standoff - Stainless Steel With Passivation Finish - 4 mm Length.
Search Keywords: M13013005SS20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:M1301-3005-SS-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318190000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Finish:Passivated
-
Body Length:4 mm
-
Outer Diameter:N/R
-
Type:Hex
-
Material:Stainless Steel
-
Thread Size:M3 x 0.5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,605
Can Ship immediately
Minimum Order Quantity:
10
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10
$2.2976
50
$2.0894
250
$1.2856
500
$0.9385
1,000
$0.6736
2,500
$0.4994
5,000
$0.4041
7,500 +
$0.3989
Click for Quote
Log in
to unlock special pricing