- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- M1273-3005-B
Description
+
Standoff Hex F M3 X 0.5-THD 4.5mm-A/F Brass
Search Keywords: M12733005B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:M1273-3005-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318190000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Finish:N/R
-
Body Length:28 mm
-
Outer Diameter:N/R
-
Type:Hex
-
Material:Brass
-
Thread Size:M3 x 0.5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
230
Can Ship immediately
Manufacturer Stock:
482
can ship
Minimum Order Quantity:
10
7 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
10
$1.835
100
$1.641
250
$1.365
500
$1.125
1,000
$0.873
2,500
$0.689
5,000
$0.574
7,500 +
$0.567
Click for Quote
Log in
to unlock special pricing