- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- M1267-3005-AL
RAF
M1267-3005-AL
4.5 mm Hex Female Standoff, 4.5mm Hex X 20mm X M3 Thd | RAF M1267-3005-AL
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
4.5 mm Hex Female Standoff, 4.5mm Hex X 20mm X M3 Thd | RAF M1267-3005-AL
Search Keywords: M12673005AL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:M1267-3005-AL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616106000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Finish:N/R
-
Body Length:2013193mm
-
Outer Diameter:N/R
-
Type:Hex13202
-
Material:Aluminum13197
-
Thread Size:M3 X 0.513201
Product Guides
+
Frequently Asked Questions
Is M1267-3005-AL RoHS compliant?
Yes, M1267-3005-AL is RoHS compliant.
What is the lead time for M1267-3005-AL?
The standard lead time for M1267-3005-AL is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,509
Ships today, if you order in
Manufacturer Stock:
250
can ship
Minimum Order Quantity:
25
11 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
25
$1.0273
250
$0.9055
500
$0.7242
1,000
$0.5539
2,500
$0.4334
5,000
$0.3482
7,500
$0.3387
10,000 +
$0.3320
Click for Quote
Log in
to unlock special pricing