- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- M1259-3005-S-12
Description
+
Standoffs Hex F/F 4.5mm M3 X 0.5 12mm Steel Zinc Clear Chromate ASTM -B-633
Search Keywords: M12593005S12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:M1259-3005-S-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
483 -
Finish:Zinc Clear Chromate ASTM -B-633
-
Body Length:12 mm
-
Outer Diameter:N/R
-
Type:Hex
-
Material:Steel
-
Thread Size:M3 x 0.5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
11 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
25
$1.048
483
$0.813
966
$0.779
1,449
$0.767
2,898
$0.747
5,313
$0.727
7,728
$0.716
10,143 +
$0.705
Click for Quote
Log in
to unlock special pricing