- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- M1253-2545-AL
RAF
M1253-2545-AL
Standoffs Hex F/F 4.5mm M2.5 X 0.45 6mm Aluminum Plain
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:M1253-2545-AL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616106000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
653 -
Finish:Plain
-
Body Length:6 mm
-
Outer Diameter:N/R
-
Type:Hex
-
Material:Aluminum
-
Thread Size:M2.5 x 0.45