- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- M0940-B-3-AL
Description
+
Spacer Round Swage 3.2mm-ID 6mm-OD 8.7mm-LG Aluminum
Search Keywords: M0940B3AL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:M0940-B-3-AL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Clearance Hole:3.2 mm
-
Body Length:8.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
534
Can Ship immediately
Manufacturer Stock:
1,548
can ship
Minimum Order Quantity:
5
11 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
5
$3.433
50
$3.217
100
$2.072
250
$1.322
500
$1.249
1,000
$0.919
2,500
$0.651
5,000 +
$0.561
Click for Quote
Log in
to unlock special pricing