- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- M0535-3-N
Description
+
Spacers Round Nylon Plain 3.2mm 6mm M3 6mm
Search Keywords: M05353N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:M0535-3-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Clearance Hole:3.2 mm
-
Body Length:6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,402
Can Ship immediately
Minimum Order Quantity:
10
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10
$0.971
50
$0.787
250
$0.687
500
$0.647
1,000
$0.612
2,500
$0.609
5,000
$0.605
7,500 +
$0.602
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT