- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- M0535-3-AL
RAF
M0535-3-AL
Spacers Round Aluminum Plain 3.2mm 6mm M3 6mm
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:M0535-3-AL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616106000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Length:6 mm
-
Clearance Hole:3.2 mm