- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- M0534-3-AL
Description
+
Spacers Round Aluminum Plain 3.2mm 6mm M3 5mm
Search Keywords: M05343AL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:M0534-3-AL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616106000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
864 -
Body Length:5 mm
-
Clearance Hole:3.2 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
Buy all 12 in-stock or the regular minimum order quantity of 864
Manufacturer Stock:
6,641
can ship
Stock lot only:
12
Minimum Order Quantity:
864
Order Increment:
864
11 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1
$0.1924
864
$0.1749
1,728
$0.1711
2,592
$0.1706
5,184
$0.1687
7,776
$0.1665
25,056
$0.1633
50,112
$0.1629
100,224 +
$0.1623
Click for Quote
Log in
to unlock special pricing