- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- M0532-3-N
Description
+
Spacer Round 3.2mm-ID 6mm-OD 3mm-LG Nylon Plain
Search Keywords: M05323N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:M0532-3-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
329 -
Clearance Hole:3.2 mm
-
Body Length:3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
763
can ship
Minimum Order Quantity:
329
Order Increment:
329
11 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
329
$0.4667
658
$0.4561
1,316
$0.4463
2,632
$0.4374
5,264
$0.4363
7,567
$0.4318
10,199
$0.4307
15,134 +
$0.4291
Click for Quote
Log in
to unlock special pricing