- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- M0532-3-AL
RAF
M0532-3-AL
The M0532-3-AL is a 6mm round, clear hole metric spacer made from aluminum, designed for creating a 3 mm standoff in electroni ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RAF |
| Part No: | M0532-3-AL |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 7616106000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Body Length: | 3 mm |
| Clearance Hole: | 3.2 mm |