- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- M0531-3-N
Description
+
Spacer Round 3.2mm-ID 6mm-OD 2mm-LG Nylon
Search Keywords: M05313N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:M0531-3-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
354 -
Body Length:2 mm
-
Clearance Hole:3.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Buy all 9 in-stock or the regular minimum order quantity of 354
Manufacturer Stock:
79
can ship
Stock lot only:
9
Minimum Order Quantity:
354
Order Increment:
354
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$0.4771
354
$0.4337
708
$0.4250
1,062
$0.4198
2,832
$0.4074
5,310
$0.3994
7,788
$0.3946
10,266
$0.3911
15,222 +
$0.3861
Click for Quote
Log in
to unlock special pricing