- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- M0506-25-AL
Description
+
Spacer Round 2.7mm-ID 4.5mm-OD 7mm-LG Aluminum
Search Keywords: M050625AL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:M0506-25-AL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616106000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Clearance Hole:2.7 mm
-
Body Length:7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
103
Ships today, if you order in
Manufacturer Stock:
2,090
can ship
Minimum Order Quantity:
25
11 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
25
$0.6378
250
$0.5004
500
$0.4394
1,000
$0.4035
2,500
$0.3842
5,000
$0.3721
7,500
$0.3702
10,000 +
$0.3684
Click for Quote
Log in
to unlock special pricing