- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- M0504-25-SS
Description
+
Spacer Round 2.7mm-ID 4.5mm-OD 5mm-LG Stainless Steel Plain
Search Keywords: M050425SS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:M0504-25-SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318290000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
422 -
Body Length:5 mm
-
Clearance Hole:2.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,154
Can Ship immediately
Manufacturer Stock:
775
can ship
Minimum Order Quantity:
422
Order Increment:
422
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
422
$0.3638
844
$0.3555
1,266
$0.3546
2,532
$0.3455
5,064
$0.3409
7,596
$0.3401
10,128
$0.3366
15,192 +
$0.3358
Click for Quote
Log in
to unlock special pricing