- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- M0503-3-N
Description
+
Spacer Round 3.2mm-ID 4.5mm-OD 4mm-LG Nylon
Search Keywords: M05033N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:M0503-3-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
352 -
Clearance Hole:3.2 mm
-
Body Length:4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,159
Can Ship immediately
Minimum Order Quantity:
352
Order Increment:
352
11 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
352
$0.4361
704
$0.4261
1,056
$0.4251
2,816
$0.4087
5,280
$0.4076
7,744
$0.4035
10,208
$0.4025
15,136 +
$0.4010
Click for Quote
Log in
to unlock special pricing