Image is representational - see manufacturer specifications

RAF Authorized Distributor

M0277-SS

Screw Captive Round-HD Slot M2.5 X 0.45-THD 3.98mm-LG Stainless Steel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Screw Captive Round-HD Slot M2.5 X 0.45-THD 3.98mm-LG Stainless Steel
Search Keywords: M0277SS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RAF
Part No: M0277-SS
Unit of Measure: Per Each
RoHS: Yes
HTS: 7318152000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 197
Body Length: 11 mm
Body Diameter: 2.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is M0277-SS RoHS compliant?
Yes, M0277-SS is RoHS compliant.
What is the lead time for M0277-SS?
The standard lead time for M0277-SS is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 941
Can Ship immediately
Manufacturer Stock:
385 can ship
Minimum Order Quantity:
197
Order Increment:
197
11 Weeks can ship 1/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
197
$0.783
394
$0.767
591
$0.757
1,182
$0.741
2,561
$0.723
5,122
$0.707
7,683
$0.698
10,047 +
$0.691
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!