- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Handles, Locks & Latches ›
- 8974-SS-20
RAF
8974-SS-20
Handle Ferrule - Stainless Steel With Passivation Finish - 0.3125" (7.94mm) Diameter.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Handle Ferrule - Stainless Steel With Passivation Finish - 0.3125" (7.94mm) Diameter.
Search Keywords: 8974SS20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:8974-SS-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 8974-SS-20 RoHS compliant?
Yes, 8974-SS-20 is RoHS compliant.
What is the lead time for 8974-SS-20?
The standard lead time for 8974-SS-20 is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
130
Ships today, if you order in
Minimum Order Quantity:
10
7 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
10
$2.400
25
$2.280
108
$2.160
250
$1.420
500
$1.040
1,000
$0.465
2,500
$0.324
5,000 +
$0.280
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT