- Home ›
- All Products›
- Fasteners & Hardware ›
- Spacers ›
- Spacers ›
- 8368-1032-A-24
RAF
8368-1032-A-24
Oval Internal Thread Handle - Threaded #10-32 - Aluminum - Black Anodize Plating - 4.000" (101.60mm) Length.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Oval Internal Thread Handle - Threaded #10-32 - Aluminum - Black Anodize Plating - 4.000" (101.60mm) Length.
Search Keywords: 83681032A24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:8368-1032-A-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8302497500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
26
Product Guides
+
Frequently Asked Questions
Is 8368-1032-A-24 RoHS compliant?
Yes, 8368-1032-A-24 is RoHS compliant.
What is the lead time for 8368-1032-A-24?
The standard lead time for 8368-1032-A-24 is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
26
Order Increment:
26
7 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
26
$5.96
52
$5.84
104
$5.72
260
$5.56
520
$5.44
1,014 +
$5.33
Click for Quote
Log in
to unlock special pricing