- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Handles, Locks & Latches ›
- 8366-832-A-24
RAF
8366-832-A-24
Round Internal Thread Handle - Aluminum With Black Anodize Finish - 2.5" (63.5mm) Length.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Round Internal Thread Handle - Aluminum With Black Anodize Finish - 2.5" (63.5mm) Length.
Search Keywords: 8366832A24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:8366-832-A-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 8366-832-A-24 RoHS compliant?
Yes, 8366-832-A-24 is RoHS compliant.
What is the lead time for 8366-832-A-24?
The standard lead time for 8366-832-A-24 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
249
Can Ship immediately
8 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
1
$32.29
5
$30.21
10
$28.81
25
$25.11
50
$14.47
100
$8.32
250 +
$7.26
Click for Quote
Log in
to unlock special pricing